Arcol Ohmite LVK 0.01 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R010CER

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$4,145.00

(exc. GST)

$4,560.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.829$4,145.00

*price indicative

RS Stock No.:
758-235
Mfr. Part No.:
LVK12R010CER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.01Ω

Product Type

High Power Wirewound Resistor

Technology

Surface-Mount Technology

Package/Case

1206

Tolerance

1 %

Power Rating

0.5W

Voltage

70mV

Temperature Coefficient

50 ppm

Automotive Standard

No

Series

LVK

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal resistor is designed for high-precision current sensing in electronic circuits, providing accurate measurements by isolating current application and voltage sensing across its Kelvin configuration.

Designed for automatic insertion to enhance production efficiency

Available in industry-standard sizes for compatibility

Offers high-precision Kelvin connection capability for accurate measurements

Features a robust construction using an anti-corrosive metal alloy for reliability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy