Arcol Ohmite KDV 0.2 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR200ET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$325.00

(exc. GST)

$360.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.065$325.00
25000 +$0.061$305.00

*price indicative

RS Stock No.:
758-207
Mfr. Part No.:
KDV06DR200ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.2Ω

Product Type

High Power Wirewound Resistor

Technology

Metal Film

Package/Case

0603

Tolerance

0.5 %

Voltage

200mV

Power Rating

0.2W

Temperature Coefficient

100 ppm

Automotive Standard

No

Series

KDV

COO (Country of Origin):
TW
The Arcol Ohmite Metal film low resistance chip resistor is designed for precise current sensing and high-power applications in Compact electronic assemblies. It offers excellent long-term stability, ensuring consistent performance over time, and supports high precision measurements in demanding circuits. The resistor is halogen-free and lead-free, meeting RoHS compliance standards, making it suitable for environmentally responsible industrial, automotive, and power management applications.

Halogen-free and lead-free for environmentally responsible use

RoHS compliant for modern manufacturing standards

Ideal for Compact high-performance electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy