Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR100ET
- RS Stock No.:
- 758-205
- Mfr. Part No.:
- KDV06DR100ET
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 6%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$325.00
(exc. GST)
$360.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.065 | $325.00 | - |
| 25000 + | $0.061 | $305.00 | 6% |
*price indicative
- RS Stock No.:
- 758-205
- Mfr. Part No.:
- KDV06DR100ET
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.1Ω | |
| Product Type | High Power Wirewound Resistor | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Tolerance | 0.5 % | |
| Voltage | 140mV | |
| Power Rating | 0.2W | |
| Temperature Coefficient | 100 ppm | |
| Automotive Standard | No | |
| Series | KDV | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.1Ω | ||
Product Type High Power Wirewound Resistor | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Tolerance 0.5 % | ||
Voltage 140mV | ||
Power Rating 0.2W | ||
Temperature Coefficient 100 ppm | ||
Automotive Standard No | ||
Series KDV | ||
- COO (Country of Origin):
- TW
The Arcol Ohmite Metal film low resistance chip resistor is designed for precise current sensing and high-power applications in Compact electronic assemblies. It offers excellent long-term stability, ensuring consistent performance over time, and supports high precision measurements in demanding circuits. The resistor is halogen-free and lead-free, meeting RoHS compliance standards, making it suitable for environmentally responsible industrial, automotive, and power management applications.
Halogen-free and lead-free for environmentally responsible use
RoHS compliant for modern manufacturing standards
Ideal for Compact high-performance electronic assemblies
Related links
- Arcol Ohmite KDV 0.1 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR100ET
- Arcol Ohmite KDV 0.2 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.2 W - KDV06DR200ET
- Arcol Ohmite KDV 0.1 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR100ET
- Arcol Ohmite KDV 0.2 Ω, 0603 Metal Film High Power Wirewound Resistor 1 % 0.2 W - KDV06FR200ET
- Arcol Ohmite KDV 0.05 Ω, 0603 Metal Film High Power Wirewound Resistor 1 % 0.2 W - KDV06FR050ET
- Arcol Ohmite KDV 0.05 Ω, 0603 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV06DR050ET
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 0.5 % 0.5 W - KDV12DR050ET
- Arcol Ohmite KDV 0.05 Ω, 0805 Metal Film High Power Wirewound Resistor 0.5 % 0.25 W - KDV08DR050ET
