RND RND 155 3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface 500 mW - RND 155HP06W2F3001T5E
- RS Stock No.:
- 697-268
- Mfr. Part No.:
- RND 155HP06W2F3001T5E
- Brand:
- RND
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-268
- Mfr. Part No.:
- RND 155HP06W2F3001T5E
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Resistance | 3kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 200V | |
| Power Rating | 500mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Series | RND 155 | |
| Pin Count | 2 | |
| Length | 3.1mm | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Resistance 3kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 200V | ||
Power Rating 500mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Series RND 155 | ||
Pin Count 2 | ||
Length 3.1mm | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TH
The RND SMD resistor offers robust performance for a variety of demanding applications. Designed with high thick film technology, it ensures reliability and efficiency in circuit designs. The product remains Compact without compromising on heat dissipation, making it an excellent choice for both commercial and industrial electronics. Its meticulous build quality allows for precise resistance values while maintaining temperature stability under load.
Excellent performance under high power conditions ensures reliability
Quality construction supports consistent and accurate resistance values
Versatile application range suitable for both consumer and industrial sectors
Related links
- Bourns CR 0.82 Ω, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRM1206-FX-R820ELF
- Bourns CRS 1 Ω, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRS1206AFX-1R00ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRM1206-FW-1R00ELF
- Bourns CR 2.2 kΩ, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRM1206-FX-2201ELF
- Bourns CR 1 Ω, 1206 Thick Film Resistor 5 % Surface Mount 500 mW - CRM1206-JW-1R0ELF
- Bourns CR 2.2 Ω, 1206 Thick Film Resistor 5 % Surface Mount 500 mW - CRM1206-JW-2R2ELF
- Bourns CRS 100 Ω, 1206 Thick Film Resistor 5 % Surface Mount 500 mW - CRS1206-JX-101ELF
- Bourns CRF 0.02 Ω, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R020ELF
