TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface 0.25 W - 8-2176091-0
- RS Stock No.:
- 678-479
- Mfr. Part No.:
- 8-2176091-0
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$1,034.00
(exc. GST)
$1,138.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.517 | $1,034.00 |
*price indicative
- RS Stock No.:
- 678-479
- Mfr. Part No.:
- 8-2176091-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 402Ω | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | 0.10% | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 550μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 402Ω | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance 0.10% | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Length 2mm | ||
Height 550μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistors designed for applications requiring high precision and stability. These resistors offer exceptional performance with tolerances as low as 0.05% and a temperature coefficient (TCR) down to 5 PPM. Capable of handling power ratings up to 1.0W, they operate efficiently in a voltage range of up to 200V DC, making them essential for both commercial and industrial use.
High precision with tolerances down to 0.05%
Temperature coefficient as low as 5 PPM
Power ratings up to 1.0W for robust performance
Rated for operation at voltages up to 200V DC
Constructed with stable thin-film technology for enhanced reliability
Suitable for a wide temperature range of -55°C to +155°C
Moisture sensitivity level MSL1 ensures integrity during handling
Available in standard E24 and E96 series values for easy integration
Designed to minimize placement problems with uniform dimensions
Compliant with various environmental testing standards
Related links
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1625868-0
- TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1879255-8
- TE Connectivity Holsworthy RP73 1.05 kΩ, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1879258-2
- TE Connectivity Holsworthy RP73 45.3 Ω, 0805 Thin Film Resistor 0.10% Surface Mount 0.25 W - 9-1625868-0
- TE Connectivity Holsworthy RP73 301 kΩ, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 9-1879265-8
- TE Connectivity Holsworthy RP73 294 kΩ, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 9-1879265-4
- TE Connectivity Holsworthy Holco 68.1 Ω, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1879662-1
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.166 W - 8-2176087-8
