TE Connectivity Holsworthy RN73 84.5 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.06 W - 9-1879134-1
- RS Stock No.:
- 680-894
- Mfr. Part No.:
- 9-1879134-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,084.00
(exc. GST)
$1,192.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.084 | $1,084.00 |
*price indicative
- RS Stock No.:
- 680-894
- Mfr. Part No.:
- 9-1879134-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 84.5kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±10 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RN73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 84.5kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±10 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RN73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 800μm | ||
Height 450μm | ||
Length 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity 84.5K ohm thin film Precision Resistor designed for high-accuracy electronic applications. It features a temperature coefficient of ±10 ppm/°C, two solder terminations, and a slim profile with a height of 0.45 mm [.018 in], making it Ideal for Compact circuit designs requiring stable resistance and dependable thermal performance.
0.1% tolerance for ultra-precise resistance control
0603 package size suitable for Compact circuit layouts
0.063 W power rating Ideal for low-power applications
Related links
- TE Connectivity Holsworthy RN73 19.1 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-0
- TE Connectivity Holsworthy RN73 23.7 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-9
- TE Connectivity Holsworthy RN73 14 kΩ, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879138-0
- TE Connectivity Holsworthy RN73 787 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1676970-9
- TE Connectivity Holsworthy RN73 19.6 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-1
- TE Connectivity Holsworthy RN73 4.99 kΩ, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879360-4
- TE Connectivity Holsworthy RN73 22.1 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879132-6
- TE Connectivity Holsworthy RN73 16.9 kΩ, 0402 Thin Film Resistor 0.10% Surface Mount 0.063 W - 8-1879132-5
