TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-1625867-5

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

$978.00

(exc. GST)

$1,076.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.489$978.00

*price indicative

RS Stock No.:
680-200
Mfr. Part No.:
8-1625867-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

47.5Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Tolerance

0.10%

Power Rating

0.17W

Voltage

75V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

Holsworthy RP73

Maximum Operating Temperature

155°C

Width

800μm

Height

450μm

Length

1.55mm

Termination Style

Solder

COO (Country of Origin):
TW
The TE Connectivity Holsworthy RP73 Precision Resistor is a thin film component rated at 47.5 ohms with a tight tolerance of 0.1%, ensuring accurate and stable resistance for precision electronic circuits. Packaged in a Compact 0603 footprint with two terminations, it supports streamlined PCB integration. Standing at a height of .45 mm [.018 in], this resistor is Ideal for space-constrained designs requiring high reliability and consistent performance in instrumentation, control, and signal processing applications.

Rated at 0.166 Watts of power

Offers a temperature coefficient of Plus or minus 25 parts per million per degree Celsius

Designed for soldering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy