TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface 0.06 W - 6-1676480-5
- RS Stock No.:
- 679-047
- Mfr. Part No.:
- 6-1676480-5
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 350000 more to save $350.00
View bulk pricing optionsSubtotal (1 reel of 70000 units)*
$630.00
(exc. GST)
$700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 70000 - 280000 | $0.009 | $630.00 | - |
| 350000 + | $0.008 | $560.00 | $350.00 |
*price indicative
- RS Stock No.:
- 679-047
- Mfr. Part No.:
- 6-1676480-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 470kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Taped and Reeled | |
| Tolerance | 1 % | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | NEOHM CRG | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 0.5mm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 470kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Taped and Reeled | ||
Tolerance 1 % | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series NEOHM CRG | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Standards/Approvals RoHS Compliant | ||
Width 0.5mm | ||
Length 1mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick Film Resistor is a compact, general-purpose surface-mount component designed for reliable performance in standard electronic circuits. It offers stable resistance with tight tolerance and is Ideal for space-constrained designs requiring consistent electrical characteristics.
Thick film construction for cost-effective general-purpose use
Compact 0402 size with low profile for high-density boards
Stable performance with ±100 ppm/°C temperature coefficient
Related links
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 0.063 W - 7-1676480-3
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 8-1676480-0
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 8-1622826-3
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 9-1622826-7
- TE Connectivity Holsworthy RN73 24.3 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 6-1614351-2
- TE Connectivity Holsworthy RN73 182 Ω, 0402 Thin Film Precision Resistor 0.1 % Surface Mount 0.063 W - 6-1879126-2
- TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- TE Connectivity NEOHM CPF 82 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.063 W - 9-1879225-3
