TE Connectivity Neohm CRG 3.01 kΩ, 0603 Thick Film Surface Mount Resistor 1 % Surface 0.1 W - 1-1622935-0
- RS Stock No.:
- 508-364
- Mfr. Part No.:
- 1-1622935-0
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 300000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
$600.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | $0.01 | $600.00 | - |
| 300000 + | $0.009 | $540.00 | 10% |
*price indicative
- RS Stock No.:
- 508-364
- Mfr. Part No.:
- 1-1622935-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 3.01kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 5V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm CRG | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Width | 8mm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 3.01kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 5V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm CRG | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Width 8mm | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity surface mount general purpose resistor offers exceptional reliability and performance for a variety of electronic applications. Designed with a thick film element, the component delivers a resistance value of 3.01K ohm, ensuring precise functionality within your circuit. Housed in a compact 0603 package, it is perfect for space-constrained designs and provides an impressive power rating of 0.1 W. With a tolerable deviation of just 1%, this resistor enhances circuit accuracy, while the low temperature coefficient guarantees stable performance across a range of conditions. Ideal for those seeking a durable and efficient solution, this resistor is a preferred choice in various passive component applications.
Compact 0603 package size enhances design flexibility
Thick film construction ensures durability and robustness
Low temperature coefficient maintains stable performance
Designed for surface mount soldering for simplified assembly
1% tolerance allows for precise electrical performance
Suitable for various applications in consumer electronics and industrial products
Related links
- TE Connectivity NEOHM CRG 470 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 0.063 W - 6-1676480-5
- TE Connectivity NEOHM CRG 560 kΩ, 0402 Thick Film Resistor 1 % Surface Mount 0.063 W - 7-1676480-3
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 8-1676480-0
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 8-1622826-3
- TE Connectivity NEOHM CRG 82 Ω, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 9-1622826-7
- TE Connectivity CRG 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F47K
- TE Connectivity CRG 330 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F330R
- TE Connectivity CRG 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F100R
