Vishay SMM0204 2.2 kΩ, 0207 Thin Film Resistor 0.01 Surface 0.4 W - SMM02070C2201FBP00
- RS Stock No.:
- 667-668
- Mfr. Part No.:
- SMM02070C2201FBP00
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$3.76
(exc. GST)
$4.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,440 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.376 | $3.76 |
| 100 - 240 | $0.244 | $2.44 |
| 250 - 990 | $0.18 | $1.80 |
| 1000 - 4990 | $0.114 | $1.14 |
| 5000 + | $0.112 | $1.12 |
*price indicative
- RS Stock No.:
- 667-668
- Mfr. Part No.:
- SMM02070C2201FBP00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 2.2kΩ | |
| Product Type | Resistor | |
| Resistor Type | Melf Resistor | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.01 | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | SMM0204 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 8mm | |
| Standards/Approvals | Rohs Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 2.2kΩ | ||
Product Type Resistor | ||
Resistor Type Melf Resistor | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.01 | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series SMM0204 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 8mm | ||
Standards/Approvals Rohs Compliant | ||
- COO (Country of Origin):
- DE
The Vishay Thin film MELF resistor offers superior performance in modern electronics, specifically designed for applications requiring high reliability under extreme conditions. Engineered with Advanced metal film technology, this resistor excels in providing stability and precision across automotive, telecommunication, and industrial fields. The device is AEC-Q200 qualified, ensuring it meets demanding automotive standards. With a wide resistance range from 0.16 Ω to 10 MΩ and a dependable thermal management system, it is Ideal for both high power ratings and critical operating voltages.
Excellent stability in different environmental conditions
Best in class Pulse load capability
Intrinsic sulfur resistance
RoHS Compliant
Halogen free
Related links
- Vishay SMM0204 22 Ω, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02040C2209FB300
- Vishay SMM0204 10 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02040C1002FB000
- Vishay SMM0204 4.7 kΩ, 0207 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02070C4701FBP00
- Vishay SMM0204 100 kΩ, 0207 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02070C1003FBP00
- Vishay SMM0204 3.32 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02040C3321FB300
- Vishay SMM0204 100 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02040C1003FB300
- Vishay SMM0204 1 kΩ, 0204 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02040C1001FB000
- Vishay SMM0204 3.9 Ω, 0207 Thin Film Resistor 0.01 Surface Mount 0.4 W - SMM02070C3908FBP00
