Vishay SMM0204 22 Ω, 0204 Thin Film Resistor 0.01 Surface 0.4 W - SMM02040C2209FB300

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$1.53

(exc. GST)

$1.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 240$0.153$1.53
250 - 990$0.102$1.02
1000 - 4990$0.073$0.73
5000 +$0.046$0.46

*price indicative

Packaging Options:
RS Stock No.:
667-655
Mfr. Part No.:
SMM02040C2209FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Resistor

Technology

Thin Film

Resistor Type

Melf Resistor

Package/Case

0204

Tolerance

0.01

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

SMM0204

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

Rohs Compliant

Width

8mm

COO (Country of Origin):
DE
The Vishay Thin Film MELF Resistor is designed for modern electronics, offering superior reliability and stability in demanding environments. Ideal for automotive, industrial, and medical equipment, it ensures long-term, consistent performance. Built with Advanced metal film technology, it provides precise resistance values and excellent thermal stability. AEC-Q200 qualified and IECQ-CECC approved according to EN 140401-803, this resistor meets the highest industry standards for quality and durability.

Excellent stability in different environmental conditions

Best in class Pulse load capability

Intrinsic sulfur resistance

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy