Rhopoint 200 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R200-1.0

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$21.72

(exc. GST)

$23.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$2.172$21.72-
100 - 490$1.911$19.1112%
500 - 990$1.716$17.1620%
1000 +$1.478$14.7831%

*price indicative

Packaging Options:
RS Stock No.:
639-013
Mfr. Part No.:
SMT-R200-1.0
Brand:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Resistance

200mΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film

Tolerance

1 %

Power Rating

5W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Width

4.2mm

Standards/Approvals

RoHS

Height

800μm

Termination Style

Wraparound

Length

7.1mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy