Rhopoint 200 mΩ Surface Mount Resistor 1 % Surface 5 W - SMT-R200-1.0

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

$7,180.00

(exc. GST)

$7,897.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$2.872$7,180.00

*price indicative

RS Stock No.:
639-012
Mfr. Part No.:
SMT-R200-1.0
Brand:
Rhopoint
Find similar products by selecting one or more attributes.
Select all

Brand

Rhopoint

Product Type

Surface Mount Resistor

Resistance

200mΩ

Resistor Type

Metal Film

Tolerance

1 %

Power Rating

5W

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Termination Style

Wraparound

Height

800μm

Length

7.1mm

Standards/Approvals

RoHS

Width

4.2mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy