Bourns CMP 27 Ω, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-27R0ELF
- RS Stock No.:
- 630-447
- Mfr. Part No.:
- CMP0603-FX-27R0ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$1.80
(exc. GST)
$2.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 480 | $0.09 | $1.80 |
| 500 - 1980 | $0.059 | $1.18 |
| 2000 - 9980 | $0.033 | $0.66 |
| 10000 + | $0.032 | $0.64 |
*price indicative
- RS Stock No.:
- 630-447
- Mfr. Part No.:
- CMP0603-FX-27R0ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 27Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Power | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Series | CMP | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 27Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type High Power | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Paper Tape | ||
Power Rating 0.25W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Series CMP | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The Bourns Anti-Surge Chip Resistors uses thick film technology for enhanced durability. They support power ratings up to 1.5 Watts at 70 °C. Designed to withstand high power surges. Suitable for circuits exposed to transient voltage spikes.
RoHS compliant
Halogen free
Related links
- Bourns CMP 10 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 0.25 W - CMP0603-FX-1002ELF
- Bourns CMP 1 mΩ, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-10R0ELF
- Bourns CR0603 27 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-27R0ELF
- Bourns CMP, 1206 Thick Film Resistor 1 % Surface 3 W - CMP1206-FX-10R0ELF
- Bourns CMP 100 kΩ, 0603 Thick Film Resistor ±1 % 0.25 W - CMP0603AFX-1003ELF
- Bourns CMP 10 kΩ, 0603 Thick Film Resistor ±1 % 0.25 W - CMP0603AFX-1002ELF
- Bourns CMP 100 Ω, 0805 Thick Film Resistor ±1 % 0.5 W - CMP0805-FX-1000ELF
- Bourns CRS 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRS0805-FX-1000ELF
