Bourns PWR163 1 Ω, TO-252 Thick Film Resistor 1 % Surface 25 W - PWR163S-25-1R00FE

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

$19.76

(exc. GST)

$21.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18$9.88$19.76
20 - 98$7.995$15.99
100 - 198$6.125$12.25
200 +$5.42$10.84

*price indicative

Packaging Options:
RS Stock No.:
630-404
Mfr. Part No.:
PWR163S-25-1R00FE
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

1Ω

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

TO-252

Packaging

Tape & Reel

Tolerance

1 %

Voltage

25V

Power Rating

25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

PWR163

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

155°C

Width

8.13mm

Termination Style

TO-252

Length

12.29mm

Height

2.79mm

Standards/Approvals

RoHS, UL-94V0

COO (Country of Origin):
CR
The Bourns Power Resistor offers low inductance for high-frequency performance. The resistor is electrically isolated from the backplate for enhanced safety. Designed with a high power rating to handle demanding loads. Suitable for industrial and power conversion applications.

Compatible with lead free solder reflow temperatures

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy