Bourns CRL 0.91 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CRL0805-FW-R820ELF
- RS Stock No.:
- 630-396
- Mfr. Part No.:
- CRL0805-FW-R820ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 15%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$3.86
(exc. GST)
$4.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,840 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.193 | $3.86 | - |
| 200 - 480 | $0.163 | $3.26 | 15% |
| 500 - 1980 | $0.121 | $2.42 | 37% |
| 2000 - 9980 | $0.084 | $1.68 | 56% |
| 10000 + | $0.082 | $1.64 | 57% |
*price indicative
- RS Stock No.:
- 630-396
- Mfr. Part No.:
- CRL0805-FW-R820ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0.91Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | Chip Resistor | |
| Package/Case | 0805 | |
| Tolerance | 1 % | |
| Power Rating | 125mW | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CRL | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Directive 2015, 863 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0.91Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type Chip Resistor | ||
Package/Case 0805 | ||
Tolerance 1 % | ||
Power Rating 125mW | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CRL | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Directive 2015, 863 | ||
- COO (Country of Origin):
- TW
The Bourns Low Value Chip Resistors are available with 1% or 5% tolerance for precise applications. Offered in five package sizes to suit various designs. Supplied in tape and reel packaging for automated assembly. Ideal for current sensing and voltage division.
RoHS compliant
Values from 0.1 to 0.91 ohms
Related links
- Bourns CRL 0.91 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CRL0805-FW-R330ELF
- Bourns CRL 0.47 Ω, 0805 Thick Film Resistor 1 % Surface Mount 125 mW - CRL0805-FW-R470ELF
- Bourns CRL 820 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R820ELF
- Bourns CR 50 mΩ, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-5602ELF
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-4703ELF
- Bourns CR 2.2 kΩ, 0805 Thick Film Resistor ±1 % Surface 125 mW - CR0805-FX-2201ELF
- Bourns CR 360 Ω, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-3600ELF
- Bourns CR, 0805 Thick Film Resistor 1 % Surface 125 mW - CR0805-FX-1212ELF
