Bourns CR 0.05 Ω, 2010 Thick Film Resistor 1 % Surface 1 W - CRM2010-FX-R050ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$13.08

(exc. GST)

$14.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,560 unit(s) ready to ship from another location
  • Plus 8,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180$0.654$13.08
200 - 980$0.529$10.58
1000 - 1980$0.406$8.12
2000 +$0.359$7.18

*price indicative

Packaging Options:
RS Stock No.:
630-163
Mfr. Part No.:
CRM2010-FX-R050ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

0.05Ω

Technology

Thick Film

Package/Case

2010

Packaging

Reel

Tolerance

1 %

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Pin Count

2

Series

CR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

2.5mm

Height

600μm

Standards/Approvals

RoHS

Termination Style

Lead Free Terminations (Tinned)

Length

5mm

COO (Country of Origin):
TW
The Bourns High Power Current Sense Chip Resistors utilize thick film technology and operate within a temperature range of -55°C to +155°C, with derating to zero load at the upper limit. They are Ideal for Current Sensing, Power Supplies, Stepper Motor Drives, and serve as Snubber Resistors for Flyback Power Supplies.

Low resistance Value available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy