Bourns CR 453 kΩ, 0402 Thick Film Resistor 1 % Surface 1 W - CR0402-FX-4532GLF

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 tape of 20 units)*

$0.16

(exc. GST)

$0.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19,380 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 480$0.008$0.16-
500 - 1980$0.007$0.1412%
2000 - 9980$0.005$0.1037%
10000 +$0.004$0.0850%

*price indicative

Packaging Options:
RS Stock No.:
630-509
Mfr. Part No.:
CR0402-FX-4532GLF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

453kΩ

Product Type

Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0402

Tolerance

1 %

Packaging

Paper Tape

Power Rating

1W

Voltage

50V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Series

CR

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

500μm

Termination Style

Lead Free Terminations (Tinned)

Height

320μm

Length

1mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.

RoHS compliant

Tape and reel packaging

Each (Supplied on a Reel)
$0.008
Each (On a Tape of 20)
$0.008
Each (Supplied on a Reel)
$0.008
Each (Supplied on a Reel)
$0.008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy