TE Connectivity Holsworthy RT73 49.9 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A49R9BTD

Subtotal (1 reel of 5000 units)*

$2,460.00

(exc. GST)

$2,705.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.492$2,460.00

*price indicative

RS Stock No.:
619-471
Mfr. Part No.:
RT73F2A49R9BTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

49.9Ω

Technology

Thick Film

Resistor Type

Precision

Package/Case

0805

Tolerance

0.1 %

Packaging

Paper Tape

Voltage

150V

Power Rating

0.25W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Width

1.25mm

Standards/Approvals

AEC-Q200

Length

2mm

Height

500μm

COO (Country of Origin):
JP
The TE Connectivity Thick film precision resistor in 0805 package with resistance of 49.9 ohm within up to 1k ohm class. Rated for 150 V and 0.25 W power. Contains one resistor with 0.1 percent tolerance and two solder terminations. Dimensions are 2 mm length 1.25 mm width and 0.5 mm height.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy