TE Connectivity Holsworthy RT73 49.9 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B49K9BTD

Subtotal (1 reel of 5000 units)*

$2,940.00

(exc. GST)

$3,235.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.588$2,940.00

*price indicative

RS Stock No.:
619-455
Mfr. Part No.:
RT73F2B49K9BTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

49.9kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film Precision

Technology

Thick Film

Package/Case

1206

Tolerance

0.1 %

Packaging

Paper Tape

Power Rating

0.33W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200

Width

1.6mm

Height

600μm

Length

3.2mm

COO (Country of Origin):
JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 1206 package. It offers a resistance value of 49.9K ohm with a tolerance of 0.1 percent and belongs to the resistance class 1k ohm to 1M ohm. With a power rating of 0.33 W, it supports a maximum operating voltage of 200 V. It includes one resistor with solder terminations and two terminations, and is designed for surface mounting. Its dimensions include a product length of 3.2 mm, width of 1.6 mm, and height of 0.6 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy