TE Connectivity Holsworthy RT73 71.5 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.13 W - RT73F1E71K5BTH

Subtotal (1 reel of 10000 units)*

$2,560.00

(exc. GST)

$2,820.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
10000 +$0.256$2,560.00

*price indicative

RS Stock No.:
619-443
Mfr. Part No.:
RT73F1E71K5BTH
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

71.5kΩ

Product Type

Surface Mount Resistor

Resistor Type

Thick Film Precision

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

0.1 %

Power Rating

0.13W

Voltage

75V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

Holsworthy RT73

Maximum Operating Temperature

155°C

Height

350μm

Length

1mm

Standards/Approvals

AEC-Q200, JESD22, JIS-C-5201-1, J-STD-002, MIL-STD-202, MIL-STD-883

Width

500μm

COO (Country of Origin):
JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0402 package. It offers a resistance value of 71.5K Ω with a tolerance of 0.1 percent and belongs to the resistance class 1kΩ to 1MΩ. With a power rating of 0.125 W, it supports a maximum operating voltage of 75 V. It includes 1 resistor with solder terminations and 2 terminations and is designed for surface mounting. Its dimensions include a product length of 1 mm, width of 0.5 mm, and height of 0.35 mm.

Operating temperature range of minus 55 to 155 °C

Temperature coefficient of ±25 ppm per °C

Moisture sensitivity level 1

Taped and reeled packaging

Related links