TE Connectivity Holsworthy RT73 715 Ω, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.13 W - RT73F1E715RBTH
- RS Stock No.:
- 619-440
- Mfr. Part No.:
- RT73F1E715RBTH
- Brand:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
$2,560.00
(exc. GST)
$2,820.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | $0.256 | $2,560.00 |
*price indicative
- RS Stock No.:
- 619-440
- Mfr. Part No.:
- RT73F1E715RBTH
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 715Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Precision | |
| Package/Case | 0402 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | AEC-Q200 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 715Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film Precision | ||
Package/Case 0402 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals AEC-Q200 | ||
Width 500μm | ||
Length 1mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor features a thick film element with a shelf life of 3 years and is housed in a 0402 package. It offers a resistance value of 715 Ω with a tolerance of 0.1 percent and belongs to the resistance class up to 1kΩ. With a power rating of 0.125 W, it supports a maximum operating voltage of 75 V. It includes 1 resistor with solder terminations and 2 terminations and is designed for surface mounting. Its dimensions include a product length of 1 mm, width of 0.5 mm, and height of 0.35 mm.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 422 Ω, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E422RBTH
- TE Connectivity Holsworthy RT73 10 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E10KBTH
- TE Connectivity Holsworthy RT73 499 Ω, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E499RBTH
- TE Connectivity Holsworthy RT73 976 Ω, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E976RBTH
- TE Connectivity Holsworthy RT73 9.76 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E9K76BTH
- TE Connectivity Holsworthy RT73 82.5 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E82K5BTH
- TE Connectivity Holsworthy RT73 75 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E75KBTH
- TE Connectivity Holsworthy RT73 71.5 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E71K5BTH
