TE Connectivity Holsworthy RT73 10 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10KBTD
- RS Stock No.:
- 619-380
- Mfr. Part No.:
- RT73F1J10KBTD
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$1,010.00
(exc. GST)
$1,110.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.202 | $1,010.00 |
*price indicative
- RS Stock No.:
- 619-380
- Mfr. Part No.:
- RT73F1J10KBTD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | High Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Packaging | Paper Tape | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200 | |
| Width | 800μm | |
| Height | 450μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type High Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Packaging Paper Tape | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200 | ||
Width 800μm | ||
Height 450μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Surface mount precision resistor with a thick film element has a 3-year shelf life and comes in a 0603 package. It offers 10K ohm resistance and supports up to 100 V operating voltage with a power rating of 0.2 W. It belongs to the 1k ohm to 1M ohm class, has one resistor with two soldered terminations, and features a tolerance of 0.1 percent. Dimensions include 1.6 mm length, 0.8 mm width, and 0.45 mm height.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 10 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10RBTD
- TE Connectivity Holsworthy RT73 121 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J121RBTD
- TE Connectivity Holsworthy RT73 549 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J549KBTD
- TE Connectivity Holsworthy RT73 75 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J75KBTD
- TE Connectivity Holsworthy RT73 18.2 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J18R2BTD
- TE Connectivity Holsworthy RT73 51.1 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J51R1BTD
- TE Connectivity Holsworthy RT73 1.1 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J1K1BTD
- TE Connectivity Holsworthy RT73 976 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J976KBTD
