TE Connectivity Holsworthy RT73 51.1 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J51R1BTD
- RS Stock No.:
- 619-462
- Mfr. Part No.:
- RT73F1J51R1BTD
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
$1,010.00
(exc. GST)
$1,110.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.202 | $1,010.00 |
*price indicative
- RS Stock No.:
- 619-462
- Mfr. Part No.:
- RT73F1J51R1BTD
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 51.1Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Voltage | 100V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | Holsworthy RT73 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200 | |
| Length | 3.2mm | |
| Height | 450μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 51.1Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film Precision | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Voltage 100V | ||
Power Rating 0.2W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series Holsworthy RT73 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200 | ||
Length 3.2mm | ||
Height 450μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
The TE Connectivity Precision resistor with thick film element and 3-year shelf life housed in 0603 package supports 51.1 ohm resistance within up to 1k ohm class. Rated for 100 V and 0.2 W power with 0.1 percent tolerance. Features solder surface mount with two terminations. Size is 1.6 mm length 0.8 mm width and 0.45 mm height.
Operating temperature range of minus 55 to 155 °C
Temperature coefficient of ±25 ppm per °C
Moisture sensitivity level 1
Taped and reeled packaging
Related links
- TE Connectivity Holsworthy RT73 51.1 kΩ, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J51K1BTD
- TE Connectivity Holsworthy RT73 51.1 kΩ, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B51K1BTD
- TE Connectivity Holsworthy RT73 51.1 kΩ, 0402 Thick Film Surface Mount Resistor 0.1 % Surface 0.125 W - RT73F1E51K1BTH
- TE Connectivity Holsworthy RT73 51.1 Ω, 1206 Thick Film Surface Mount Resistor 0.1 % Surface 0.33 W - RT73F2B51R1BTD
- TE Connectivity Holsworthy RT73 51.1 kΩ, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A51K1BTD
- TE Connectivity Holsworthy RT73 51.1 Ω, 0805 Thick Film Surface Mount Resistor 0.1 % Surface 0.25 W - RT73F2A51R1BTD
- TE Connectivity Holsworthy RT73 121 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J121RBTD
- TE Connectivity Holsworthy RT73 10 Ω, 0603 Thick Film Surface Mount Resistor 0.1 % Surface 0.2 W - RT73F1J10RBTD
