Vishay 100 Ω, 2010 Thick Film Surface Mount Fixed Resistor 5 % Surface 1 W - CRCW2010100RJNEFHP
- RS Stock No.:
- 607-577
- Mfr. Part No.:
- CRCW2010100RJNEFHP
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.83
(exc. GST)
$0.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,975 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.83 |
| 25 - 99 | $0.54 |
| 100 + | $0.32 |
*price indicative
- RS Stock No.:
- 607-577
- Mfr. Part No.:
- CRCW2010100RJNEFHP
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 100Ω | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | 5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ± 50 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, IEC 62474, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 100Ω | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 2010 | ||
Tolerance 5 % | ||
Power Rating 1W | ||
Temperature Coefficient ± 50 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals ELV, EN 140401-802, EN 60115-1, EN 60115-8, IEC 60068, IEC 62474, RoHS, WEEE | ||
- COO (Country of Origin):
- IL
Related links
- Vishay D/CRCW-P 220 Ω, 2010 Thick Film Surface Mount Fixed Resistor 5 % Surface 1 W - CRCW2010220RJNEFHP
- Panasonic ERJ3G 1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ102V
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR039V
- Panasonic ERJ PA2 47 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J473X
- Panasonic ERJ PA2 27 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J273X
- Panasonic ERJ PA2 22 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J220X
- Vishay 1 Ω, 0805 Thick Film Surface Mount Fixed Resistor 5 % Surface 0.125 W - CRCW08051R00JNEAHP
- Panasonic ERJ PA2 27 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J270X