Panasonic ERJ3G 1 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.1 W - ERJ3GEYJ102V

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$0.38

(exc. GST)

$0.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.038$0.38

*price indicative

Packaging Options:
RS Stock No.:
277-930
Mfr. Part No.:
ERJ3GEYJ102V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Fixed Resistor

Resistance

1kΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0603

Tolerance

±5 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ3G

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Length

1.6mm

Width

800μm

Standards/Approvals

JIS C 5201-8, IEC 60115-8, JEITA RC-2144

COO (Country of Origin):
CN
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.

Suitable for both reflow and flow soldering

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy