TE Connectivity NEOHM SMA-Q 41.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX41R2
- RS Stock No.:
- 590-276
- Mfr. Part No.:
- SMA-Q0204BTCX41R2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$1,254.00
(exc. GST)
$1,380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.418 | $1,254.00 |
*price indicative
- RS Stock No.:
- 590-276
- Mfr. Part No.:
- SMA-Q0204BTCX41R2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 41.2Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 41.2Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor, engineered explicitly for high-performance applications in automotive and industrial sectors. This component boasts a Surface-Mount Device (SMD) structure, ensuring ease of integration onto PCBs while providing exceptional durability against environmental stresses, thanks to its enhanced coating. The resistor is fully AEC-Q200 qualified, denoting its reliability in mission-critical scenarios, and is available in various resistance values to cater to diverse applications. With low Temperature Coefficient of Resistance (TCR) and tight tolerances, it ensures precision even in demanding conditions, making it an ideal choice for professionals seeking consistency and quality.
AEC Q200 qualified for robust reliability under rigorous conditions
Lead free and RoHS compliant, promoting environmental sustainability
Designed with thin film technology for superior performance
Moisture sensitivity level MSL1 ensures stable reliability
Tight tolerance options, facilitating precise application requirements
High power rating capabilities suitable for a variety of uses
SMD enabled structure allows for efficient placement and minimised board space
Exceeds industry standards for temperature and humidity resistance
Related links
- TE Connectivity NEOHM SMA-Q 41.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX41K2
- TE Connectivity NEOHM SMA-Q 210 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX210K
- TE Connectivity NEOHM SMA-Q 511 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX499R
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K
- TE Connectivity NEOHM SMA-Q 10 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K
- TE Connectivity NEOHM SMA-Q 22.1 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX22K1
