TE Connectivity NEOHM SMA-Q 102 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102K

Subtotal (1 reel of 3000 units)*

$1,332.00

(exc. GST)

$1,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.444$1,332.00

*price indicative

RS Stock No.:
590-305
Mfr. Part No.:
SMA-Q0204BTCX102K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

102kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Width

3mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is a testament to cutting-edge engineering, offering exceptional stability and reliability for a wide range of applications. Developed with automotive and industrial standards in mind, this resistor is particularly notable for its AEC-Q200 qualification, ensuring its suitability for the most demanding environments. Its SMD-enabled structure and three available sizes underscore its versatility, while the thin film technology delivers tight tolerance and remarkably low temperature coefficient, making this resistor ideal for applications requiring high precision. With enhanced moisture protection, lead-free construction, and RoHS compliance, It stands out in the market for both performance and environmental responsibility.

AEC Q200 qualified for automotive use

Robust construction improves resistance to moisture

Highly stable performance across temperature variations

Flexible application in telecommunications and medical equipment

Designed for easy integration with surface mount technology

Suitable for high power applications with a significant power rating

Low TCR enhances accuracy in sensitive measurements

Conforms to RoHS directives for environmentally friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy