TE Connectivity NEOHM SMA-Q 102 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX102R

Subtotal (1 reel of 3000 units)*

$1,332.00

(exc. GST)

$1,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.444$1,332.00

*price indicative

RS Stock No.:
590-280
Mfr. Part No.:
SMA-Q0204BTCX102R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

102Ω

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

AEC-Q200, RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity MELF resistors is specifically crafted for rigorous applications across automotive, industrial and medical sectors. With a robust metal film construction, this component ensures superior stability and reliability, underpinned by its AEC-Q200 qualification. Ideal for designers demanding exceptional performance, this resistor features a high power rating alongside low temperature coefficients, making it suitable for sensitive and demanding circuitry. Furthermore, its advanced coating technology enhances moisture protection, ensuring optimal operation in diverse environments. With various resistance values and tolerances, this series provides versatile solutions tailored for modern electronic demands.

AEC Q200 qualification ensures high reliability in automotive applications

Thin film technology enhances overall stability and performance

Lead free and RoHS compliant for environmentally conscious designs

SMD enabled structure for effortless integration onto PCB layouts

Highly resistant to humidity, ensuring lasting performance in challenging environments

Compact dimensions allow for space saving configurations in electronic assemblies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy