TE Connectivity NEOHM SMA-Q 274 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274R

Subtotal (1 reel of 3000 units)*

$1,332.00

(exc. GST)

$1,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.444$1,332.00

*price indicative

RS Stock No.:
590-298
Mfr. Part No.:
SMA-Q0204BTCX274R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

274Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Length

3.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity Surface Mount Precision Resistor redefines precision in resistor technology with its cutting-edge metal film construction. Designed with an SMD-enabled structure, this component offers unparalleled stability and reliability in a variety of demanding applications, particularly in automotive and industrial sectors. Featuring a low temperature coefficient and tight tolerances, it ensures exceptional performance even in fluctuating environmental conditions. This resistor has undergone rigorous testing to achieve AEC-Q200 qualification, providing peace of mind for engineers and manufacturers alike. With its robust design, it excels in resistance to humidity and temperature variations, empowering high-performance circuitry without compromise.

AEC Q200 qualified for automotive reliability

Exceptional stability under varying operating conditions

Lead free and compliant with RoHS standards

SMD enabled structure suitable for automated assembly

Highly resistant to moisture for enhanced longevity

Optimised for high frequency applications with minimal impedance effects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy