TE Connectivity NEOHM SMA-Q 174 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX174R

Subtotal (1 reel of 3000 units)*

$1,332.00

(exc. GST)

$1,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.444$1,332.00

*price indicative

RS Stock No.:
590-290
Mfr. Part No.:
SMA-Q0204BTCX174R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

174Ω

Product Type

Surface Mount Resistor

Resistor Type

Melf, Metal Film

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Width

1.4mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0/V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered to meet the needs of high-performance applications, particularly in automotive and industrial sectors. Designed with an SMD-enabled structure, this versatile component showcases exceptional stability, ensuring reliable operation even under fluctuating conditions. This lead-free resistor complies with RoHS standards while offering the advantage of an improved coating for enhanced humidity protection. Whether used in telecommunication systems or medical equipment, it excels through tight tolerance levels and remarkably low temperature coefficients, making it a prime choice for precision applications.

Utilises advanced thin film technology for superior performance

AEC Q200 qualified, ensuring compliance with automotive standards

Offers a moisture sensitivity level of MSL1 for reliable storage

Includes resistance range options suitable for various applications

Built to provide high power ratings, enhancing reliability in demanding environments

Facilitates surface mounting for space efficient designs

Constructed with a ceramic rod to enhance resistance to deterioration

Improved insulation coating safeguards against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy