TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX100R
- RS Stock No.:
- 590-279
- Mfr. Part No.:
- SMA-Q0204BTCX100R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$1,254.00
(exc. GST)
$1,380.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.418 | $1,254.00 |
*price indicative
- RS Stock No.:
- 590-279
- Mfr. Part No.:
- SMA-Q0204BTCX100R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS | |
| Width | 1.4mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 100Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, Lead-Free, MIL-STD-202, RoHS | ||
Width 1.4mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents a cutting-edge solution for high-performance applications, offering exceptional stability and accuracy. With its AEC-Q200 qualification, this resistor series is specifically designed for automotive and industrial use, ensuring reliability even in demanding environments. It provides a robust construction with a low temperature coefficient, which translates to improved performance across a diverse range of applications. Notably, the It boasts a compact size while maintaining an impressive power rating, making it ideal for space-constrained designs. This advanced resistor not only adheres to RoHS compliance but also features enhanced coating for better humidity protection, therefore, safeguarding circuit integrity in challenging conditions.
AEC Q200 qualified for enhanced reliability in automotive applications
Lead free and RoHS compliant, ensuring environmental safety
Low temperature coefficient resulting in superior performance consistency
Designed to operate within a wide temperature range, enhancing versatility
Excellent moisture resistance to protect against environmental factors
Compact MELF form factor optimises space utilisation on PCBs
Enhanced coating improves durability against humidity exposure
Silent operation ideal for sensitive electronic applications
Related links
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX100K
- TE Connectivity NEOHM SMA-Q 100 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100R
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127K
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
