TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$603.00

(exc. GST)

$663.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.201$603.00-
15000 +$0.197$591.001%

*price indicative

RS Stock No.:
590-522
Mfr. Part No.:
SMA-Q0102FTDL154R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

154Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Power Rating

0.3W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0102

Length

2.2mm

Standards/Approvals

RoHS

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Precision MELF resistor, designed specifically for demanding applications, delivers exceptional performance and reliability. Constructed using advanced thin film technology, it ensures tight tolerances and an ultra-low temperature coefficient of resistance. This resistor is especially suitable for automotive and industrial applications, conforming to AEC-Q200 standards for robust quality assurance. Its enhanced protective coating withstands humidity, while its lead-free and RoHS-compliant design supports a sustainable approach to electronic manufacturing. With a compact SMD-enabled structure, it excels in various devices, delivering high power ratings and outstanding stability to meet rigorous operational demands.

AEC Q200 compliance guarantees high reliability in challenging environments

Moisture sensitivity level 1 ensures safe handling and storage

Thin film technology provides superior resistance accuracy

Low temperature coefficient supports stable performance across varied temperatures

SMD structure allows for effortless integration into modern electronics

Lead free design aligns with environmental standards

Wide resistance range accommodates numerous applications

Robust construction enhances durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy