TE Connectivity NEOHM SMA-Q 8.87 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL8R87
- RS Stock No.:
- 590-234
- Mfr. Part No.:
- SMA-Q0102FTDL8R87
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$648.00
(exc. GST)
$714.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.216 | $648.00 | - |
| 15000 + | $0.212 | $636.00 | $60.00 |
*price indicative
- RS Stock No.:
- 590-234
- Mfr. Part No.:
- SMA-Q0102FTDL8R87
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.87Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.87Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the rigorous demands of modern electronics with exceptional performance characteristics. This resistor excels with its SMD enabled structure, making it ideal for a wide range of applications, especially in automotive and industrial sectors. With AEC-Q200 qualification, it ensures reliability even in challenging environments. It features an innovative coating for superior humidity resistance, making it an excellent choice for critical applications where precision and stability are paramount. The lead-free and RoHS compliant design enhances its appeal for environmentally conscious consumers. Available in an array of resistance values and power ratings, this resistor guarantees optimal performance across various setups, ensuring engineers and designers can trust its stability and accuracy in their designs.
AEC Q200 qualified for high reliability applications
Moisture sensitivity level MSL1 to safeguard against environmental damage
Thin film technology enhances accuracy and performance
Robust construction ensures durability and longevity under various conditions
Lead free and RoHS compliant for environmentally friendly solutions
TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 7-2176314-6
- RS Stock No. 0679290
- Mfr. Part No. 7-2176314-6
Each (On a Reel of 3000)
$0.24
- RS Stock No. 0685758
- Mfr. Part No. SMA-A0102FTDL82R
Each (On a Reel of 3000)
$0.307
- RS Stock No. 0786242
- Mfr. Part No. 2-2176314-5
Each (On a Reel of 3000)
$1.941
- RS Stock No. 0677915
- Mfr. Part No. 6-2176314-3
Each (On a Reel of 3000)
$0.244
Related links
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL8K87
- TE Connectivity NEOHM SMA-Q 1.54 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL1K54
- TE Connectivity NEOHM SMA-Q 154 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL154R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10K2
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL200K
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 102 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL102R
- TE Connectivity NEOHM SMA-Q 412 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL412K











