TE Connectivity NEOHM SMA-Q 499 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT499K
- RS Stock No.:
- 590-189
- Mfr. Part No.:
- SMA-Q0207FTDT499K
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$482.00
(exc. GST)
$530.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.241 | $482.00 |
| 10000 + | $0.236 | $472.00 |
*price indicative
- RS Stock No.:
- 590-189
- Mfr. Part No.:
- SMA-Q0207FTDT499K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 499kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film, Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 499kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film, Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents cutting-edge technology designed for demanding applications. Its robust SMD-enabled structure ensures optimal performance while providing enhanced protection against humidity. Aimed at sectors like automotive and telecommunications, this resistor offers exceptional stability with tight tolerances and remarkably low temperature coefficients. Equipped with three size options and six power ratings, this AEC-Q200 qualified resistor is lead-free and RoHS compliant, aligning with modern environmental standards. Its versatile applications extend to medical and testing equipment, making it an ideal choice for intricate electronic designs. Experience a significant upgrade in reliability and longevity with this state-of-the-art resistor that meets the highest industry standards.
AEC Q200 qualification ensures compliance with automotive standards
Moisture sensitivity level of MSL1 protects against ESD damage
Lead free and RoHS compliant for environmentally friendly applications
Limited resistance change guarantees consistency in performance
Versatile across various industries including automotive and medical
Thin film technology provides superior accuracy in resistance
Optimised for high power ratings that meet intense operational demand
Related links
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT499R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499R
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL499K
- TE Connectivity NEOHM SMA-Q 499 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL499R
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
