TE Connectivity NEOHM SMA-Q 499 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499R

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$210.00

(exc. GST)

$240.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.07$210.00-
15000 +$0.069$207.001%

*price indicative

RS Stock No.:
590-349
Mfr. Part No.:
SMA-Q0204FTDX499R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

499Ω

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, RoHS

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is specifically engineered for high-performance applications in automotive, industrial, telecommunications, and medical equipment. With its AEC-Q200 qualification, this component exemplifies reliability and durability in demanding environments. It features a robust construction, with SMD-enabled design, providing superior performance. Furthermore, its tight tolerance and extremely low temperature coefficient ensure accuracy even under fluctuating conditions. Ideal for both general use and critical measurements, this resistor caters to the highest industry standards while maintaining RoHS compliance.

AEC Q200 qualified for outstanding reliability

SMD enabled structure enhances adaptability in various circuits

Low temperature coefficient ensures consistent performance

Lead free and RoHS compliant for environmentally conscious applications

Excellent stability under high humidity conditions due to improved coating

Moisture sensitivity level of MSL1 for safe handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy