TE Connectivity NEOHM SMA-Q 562 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT562R
- RS Stock No.:
- 590-151
- Mfr. Part No.:
- SMA-Q0207FTDT562R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-151
- Mfr. Part No.:
- SMA-Q0207FTDT562R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 562Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 562Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to deliver exceptional performance in critical applications. This robust resistor, with an SMD-enabled structure, is AEC-Q200 qualified, ensuring reliability and consistency in automotive and industrial environments. The improved coating offers superior protection against humidity, making it ideal for sensitive electronic circuits. With a low temperature coefficient and tight tolerances, it guarantees accurate resistance values over a wide range of conditions, catering to the needs of modern high-performance electronics. It's lead-free, RoHS-compliant design demonstrates a commitment to environmental safety while delivering high power ratings up to 1 watt, making it a dependable choice for engineers and designers alike.
AEC Q200 qualification guarantees reliability under automotive standards
Thin film technology enhances precision for demanding applications
Low TCR ensures minimal resistance variation with temperature changes
Lead free and RoHS compliant for environmentally conscious designs
Designed for surface mount technology for efficient assembly
Enhanced moisture protection extends lifespan and improves performance
High power capability supports more robust circuit configurations
Excellent overall stability enhances circuit reliability
SMD enabled format supports modern PCB designs seamlessly
Related links
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT562K
- TE Connectivity NEOHM SMA-Q 562 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT562R
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT562K
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL562K
- TE Connectivity NEOHM SMA-Q 562 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX562K
- TE Connectivity NEOHM SMA-Q 562 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX562R
- TE Connectivity NEOHM SMA-Q 562 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL562R
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
