TE Connectivity NEOHM SMA-Q 562 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX562R
- RS Stock No.:
- 590-353
- Mfr. Part No.:
- SMA-Q0204FTDX562R
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$210.00
(exc. GST)
$240.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.07 | $210.00 | - |
| 15000 + | $0.069 | $207.00 | 1% |
*price indicative
- RS Stock No.:
- 590-353
- Mfr. Part No.:
- SMA-Q0204FTDX562R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 562Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.4W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.5mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 V-0, UL-94 V-1 | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 562Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.4W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 3.5mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94 V-0, UL-94 V-1 | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to meet the rigorous demands of automotive, industrial, and telecommunication applications. It boasts tight tolerance and extremely low temperature coefficient, ensuring superb performance in critical environments. With AEC-Q200 qualification, this resistor is not only reliable but also maintains its integrity in challenging conditions. Its lead-free and RoHS-compliant design showcases a commitment to sustainability while delivering high power ratings of up to 0.4W at 70°C. Suitable for surface mount technology, this resistor promises robust moisture protection and reliability in long-term applications, making it an ideal choice for modern electronic designs.
Thin film technology enhances overall stability
Excellent moisture protection ensures durability
AEC Q200 qualification for automotive reliability
Supports a wide operating temperature range
SMD enabled structure offers design flexibility
Lead free construction aligns with environmental standards
High dimensional consistency enables precise integration
Related links
- Ruland Universal Joint UDSK32-24MM-22MM-F Universal 220.7mm Length
- Ruland Universal Joint UD32-24MM-24MM-F Universal 220.7mm Length
- Ruland Universal Joint UDSK32-24MM-24MM-SS Universal 220.7mm Length
- Ruland Universal Joint UDSK32-24MM-20MM-F Universal 220.7mm Length
- Ruland Universal Joint UDSK32-25MM-24MM-F Universal 220.7mm Length
- Ruland Universal Joint UDSK32-30MM-24MM-F Universal 220.7mm Length
- Ruland Universal Joint UDSK32-28MM-24MM-F Universal 220.7mm Length
- Ruland Universal Joint UDSK32-24MM-20MM-SS Universal 220.7mm Length
