Panasonic ERA 18 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB183V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$0.72

(exc. GST)

$0.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 415 unit(s) ready to ship from another location
  • Plus 5,340 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 1245$0.144$0.72-
1250 - 2495$0.142$0.711%
2500 +$0.14$0.702%

*price indicative

Packaging Options:
RS Stock No.:
565-908
Distrelec Article No.:
304-29-779
Mfr. Part No.:
ERA6AEB183V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

18kΩ

Technology

Thin Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERA

Maximum Operating Temperature

155°C

Height

500μm

Width

1.25mm

Standards/Approvals

IEC 60115-6, JEITA RC-2133C, JIS C 5201-8, RoHS

Termination Style

Surface Mount

Length

2mm

Panasonic Series ERA SMD Resistor, 18kΩ Resistance, ±0.1 % Tolerance - ERA6AEB183V


This SMD resistor is designed for precision applications, featuring a resistance of 18 kΩ and a thin film construction. It comes in a Compact 0805 (2012M) package, making it suitable for various electronic devices where space is limited. Built to comply with automotive standards, this component ensures reliability and accuracy in demanding environments.

Features & Benefits


• Thin film technology provides consistent stability over time

• ±0.1 % tolerance enhances measurement accuracy

• Operating temperature range of -55 °C to +155 °C ensures reliability

• AEC-Q200 compliant components guarantee automotive-grade quality

• Low temperature coefficient of ±25 ppm/°C minimises drift with temperature changes

• Versatile surface mount technology design fits various applications

Applications


• Used with automotive electronic control units

• Employed in high-frequency circuit designs

• Suitable for precision measuring instruments

• Utilised in consumer electronic devices

• Ideal for industrial automation systems

What are the implications of using a component with a low tolerance like this?


Using a low tolerance component ensures precise performance in circuits, Crucial for applications that require high levels of accuracy, such as measurement and control systems. The ±0.1 % tolerance minimises errors in critical applications.

How does the thin film technology benefit resistance stability?


Thin film technology provides enhanced performance by reducing the impact of environmental factors like temperature variations, resulting in stable resistance values over time, which is critical in reliable circuit design.

What kind of packaging options are available for this resistor?


The resistor is available in tape and reel packaging formats, making it convenient for automated assembly processes. The type of packaging facilitates easy handling in high-volume production environments.

What factors should be considered when integrating this resistor into a circuit?


It's important to consider the rated power dissipation of 0.125W and ensure that the ambient temperature remains within -55 °C to +155 °C to maintain optimal performance without compromising component integrity.

How does the automotive grade of this component ensure its reliability?


Being AEC-Q200 compliant means this component has undergone rigorous testing to meet automotive standards, ensuring it performs reliably even in extreme conditions, such as high temperatures and vibrations.

Each (On a Reel of 5000)
$0.061
Each (In a Pack of 5)
$0.202
Each (In a Pack of 5)
$0.554
Each (Supplied on a Reel)
$0.144

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy