Panasonic ERJM1W 3.0 MΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJM1WSF3M0U
- RS Stock No.:
- 565-847
- Mfr. Part No.:
- ERJM1WSF3M0U
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.87
(exc. GST)
$5.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 105 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $0.974 | $4.87 |
| 750 - 1495 | $0.964 | $4.82 |
| 1500 + | $0.94 | $4.70 |
*price indicative
- RS Stock No.:
- 565-847
- Mfr. Part No.:
- ERJM1WSF3M0U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.0MΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±350 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJM1W | |
| Maximum Operating Temperature | 170°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 3.0MΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±350 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series ERJM1W | ||
Maximum Operating Temperature 170°C | ||
ERJM1W Series - 2512 Format
Panasonic ERJM1W current sensing resistors are constructed from a resistive alloy plate encapsulated in a protective resin coating. These current sensing resistors offer high precision in a 2512 size case.
Metal plate type
Low-resistance options between 1 mΩ and 20 mΩ
Less than 1 nH inductance for the metal plate structure
Low profile
Strong construction
High heat emission
Stable resistance
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Related links
- Panasonic ERJM1W 10 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJM1WSF10MU
- Panasonic ERJM1W 100 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - ERJL1WKF10CU
- Panasonic ERJ1T 240 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR24U
- Panasonic ERJ1T 2 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQF2R0U
- Panasonic ERJ D2 18 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR018V
- Panasonic ERJ D2 82 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2CFR082V
- Panasonic ERJ D2 22 mΩ, 0612 Thick Film Surface Mount Resistor ±1 % 1 W - ERJD2DFR022V
- Panasonic ERJ1T 820 mΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ1TRQFR82U
