Kamaya RMC 47 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K470FTE
- RS Stock No.:
- 558-625
- Mfr. Part No.:
- RMC1/2K470FTE
- Brand:
- Kamaya
Get a bulk buy discount
Add 200 more to save $0.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$4.60
(exc. GST)
$5.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 150 | $0.092 | $4.60 | - |
| 200 - 450 | $0.09 | $4.50 | $0.40 |
| 500 - 950 | $0.088 | $4.40 | $2.00 |
| 1000 - 3950 | $0.086 | $4.30 | $6.00 |
| 4000 + | $0.085 | $4.25 | $28.00 |
*price indicative
- RS Stock No.:
- 558-625
- Mfr. Part No.:
- RMC1/2K470FTE
- Brand:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 47Ω | |
| Resistor Type | Fixed Thick Film | |
| Technology | Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Voltage | 200V | |
| Power Rating | 0.75W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | RMC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 47Ω | ||
Resistor Type Fixed Thick Film | ||
Technology Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Voltage 200V | ||
Power Rating 0.75W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series RMC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RMC 220 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K221FTE
- Kamaya RMC 2.2 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K222FTE
- Kamaya RMC 1.5 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K152FTE
- Kamaya RMC 33 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K330FTE
- Kamaya RMC 470 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K471FTE
- Kamaya RMC 51 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K510FTE
- Kamaya RMC 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K101FTE
- Kamaya RMC 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K220FTE
