Kamaya RMC 33 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K330FTE

Unavailable
RS will no longer stock this product.
RS Stock No.:
558-619
Mfr. Part No.:
RMC1/2K330FTE
Brand:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Series

RMC

Resistance

33 Ω

Package/Case

2010

Technology

Thick Film

Product Type

Surface Mount Resistor

Tolerance

±1 %

Mount Type

Surface

Power Rating

0.75 W

Automotive Standard

No

Height

550 μm

Length

5 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Embossed Tape

Pin Count

2

Resistor Type

Fixed Thick Film

Standards/Approvals

RoHS

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Termination Style

Solder

Voltage

200 V

Width

2.5 mm

COO (Country of Origin):
JP

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy