Vishay IGBR 10 Ω, 0404 Thin Film Surface Mount Fixed Resistor 5 % 4 W - IGBRD1000BJONCT5
- RS Stock No.:
- 475-531
- Mfr. Part No.:
- IGBRD1000BJONCT5
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 475-531
- Mfr. Part No.:
- IGBRD1000BJONCT5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10Ω | |
| Technology | Thin Film | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | 0404 | |
| Tolerance | 5 % | |
| Packaging | Commercial Tape | |
| Voltage | 75V | |
| Power Rating | 4W | |
| Temperature Coefficient | ±500 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 1 | |
| Minimum Operating Temperature | -55°C | |
| Series | IGBR | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | Method 2032, MIL-STD-883 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10Ω | ||
Technology Thin Film | ||
Resistor Type Thin Film Resistor | ||
Package/Case 0404 | ||
Tolerance 5 % | ||
Packaging Commercial Tape | ||
Voltage 75V | ||
Power Rating 4W | ||
Temperature Coefficient ±500 ppm/°C | ||
Automotive Standard No | ||
Pin Count 1 | ||
Minimum Operating Temperature -55°C | ||
Series IGBR | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals Method 2032, MIL-STD-883 | ||
- COO (Country of Origin):
- US
The Vishay Thin Film High Power Back-Contact Resistor utilizes the excellent thermal properties of silicon to allow ultra high power rating with miniature case size for hybrid assemblies. They requires only one wire bond thus saving hybrid space. They are manufactured using Electro-Films (EFI) sophisticated thin film equipment and manufacturing technology.
Noise reduction or elimination
Wire bondable
RoHS compliant
High power rating
Halogen and Pb free
Moisture resistant
Related links
- Vishay IGBR 10 Ω, 0404 Thin Film Surface Mount Fixed Resistor 5 % 4 W - IGBRD1000BJONCT5
- Vishay IGBR 3 Ω, 0606 Thin Film Surface Mount Fixed Resistor 5 % Wire 4 W - IGBRC3000CJJNCT5
- Vishay IGBR 5 Ω, 0202 Thin Film Surface Mount Fixed Resistor 5 % Surface 4 W - IGBRC5000CJJNCT5
- Vishay IGBR 1.8 Ω, 808 Thin Film Surface Mount Fixed Resistor 10 % Wire 4 W - IGBRD1800CKANCT5
- Vishay AC 1 kΩ, AC Wirewound Resistor ±5 % Surface Mount 4 W - AC04000001001JAC00
- Vishay 820 Ω Wirewound Through Hole Fixed Resistor 4 W 5 % G22041438200J4A000
- ROHM SDR 82 Ω, 0603 Thick Film Surface Mount Fixed Resistor 5 % 0.3 W - SDR03EZPJ820
- Panasonic ERJ PA2 47 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.2 W - ERJPA2J473X