TE Connectivity RN73 2 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - RN73C1J2K0B

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.40

(exc. GST)

$24.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 265 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 60$4.48$22.40
65 - 120$4.368$21.84
125 +$4.30$21.50

*price indicative

Packaging Options:
RS Stock No.:
473-013
Mfr. Part No.:
RN73C1J2K0B
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.06W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

125°C

Height

450μm

Termination Style

Solder

Standards/Approvals

No

Width

800μm

Length

1.55mm

COO (Country of Origin):
TW

Precision Thin Film Resistors RN73 Series


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy