Bourns CR1206 120 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-121ELF

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
458-648
Mfr. Part No.:
CR1206-JW-121ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

120Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±5 %

Power Rating

0.25W

Temperature Coefficient

±200 ppm/°C

Series

CR1206

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

COO (Country of Origin):
TW

1206 Format Resistor, CR1206-JW Series - 5%


The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links