Bourns CR1206 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-471ELF
- RS Stock No.:
- 458-653
- Mfr. Part No.:
- CR1206-JW-471ELF
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 458-653
- Mfr. Part No.:
- CR1206-JW-471ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 470Ω | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Series | CR1206 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 470Ω | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Temperature Coefficient ±200 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Series CR1206 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
1206 Format Resistor, CR1206-JW Series - 5%
The CR1206 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.
Related links
- Bourns CR1206 470 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-471ELF
- Bourns CR1206 1.5 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-152ELF
- Bourns CR1206 10 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-100ELF
- Bourns CR1206 10 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-103ELF
- Bourns CR1206 1 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-105ELF
- Bourns CR1206 330 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-331ELF
- Bourns CR1206 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-221ELF
- Bourns CR1206 100 Ω, 1206 Thick Film Surface Mount Resistor ±5 % 0.25 W - CR1206-JW-101ELF
