Bourns CR 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AF/-4R70ELF
- RS Stock No.:
- 458-577
- Mfr. Part No.:
- CR1206AF/-4R70ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$0.54
(exc. GST)
$0.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.054 | $0.54 |
| 250 - 990 | $0.048 | $0.48 |
| 1000 - 4990 | $0.038 | $0.38 |
| 5000 - 9990 | $0.032 | $0.32 |
| 10000 + | $0.022 | $0.22 |
*price indicative
- RS Stock No.:
- 458-577
- Mfr. Part No.:
- CR1206AF/-4R70ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 4.7Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Length | 600μm | |
| Termination Style | Solder | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Height | 230μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 4.7Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Length 600μm | ||
Termination Style Solder | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Height 230μm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 4.7 Ohms resistance and 250 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
Related links
- Bourns CR 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AF/-4R70ELF
- Bourns CR 200 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-2003ELF
- Bourns CR 10 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CR1206AFX-10R0ELF
- RS PRO CR 2.7 Ω, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W
- RS PRO CR 221 Ω, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W
- RS PRO CR 3.3 mΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W
- RS PRO CR 10 mΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W
- RS PRO CR 1.5 mΩ, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W
