RS PRO 221 Ω, 1206 Thick Film Surface Mount Resistor 1 % 0.25 W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$30.00

(exc. GST)

$30.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 18,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
1000 - 1000$0.03$30.00
2000 - 2000$0.03$30.00
3000 +$0.029$29.00

*price indicative

Packaging Options:
RS Stock No.:
183-9740
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

221Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

1 %

Packaging

Reel

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-1, JIS C 5201-1, RoHS

Width

1.55mm

Height

550μm

Termination Style

Solder

Length

3.1mm

COO (Country of Origin):
TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.

Small size and light weight

Highly reliable multilayer electrode construction

Compatible with all soldering process

Long side terminations

Applications

Telecommunication Equipments

Radio and Tape Recorders, TV Tuners

Digital Cameras, Watches, Pocket Calculators

Computers, Instruments

Medical and Military Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy