Bourns CR 0 Ω, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJ/-000GLF
- RS Stock No.:
- 212-1170
- Mfr. Part No.:
- CR0201AJ/-000GLF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$60.00
(exc. GST)
$70.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | $0.006 | $60.00 |
| 50000 + | $0.005 | $50.00 |
*price indicative
- RS Stock No.:
- 212-1170
- Mfr. Part No.:
- CR0201AJ/-000GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 0Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0201 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±400 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Height | 230μm | |
| Termination Style | Solder | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 0Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0201 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±400 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Height 230μm | ||
Termination Style Solder | ||
Length 600μm | ||
- COO (Country of Origin):
- TW
The Bourns, CR-A Series, Thick Film Resistor has 0 ohms resistance and 50 mW power.
Thick film technology
Power rating up to 1 watt @ 70 °C
RoHS compliant*
Halogen free**
AEC-Q200 compliant
- RS Stock No. 0458560
- Mfr. Part No. CR0201AJ/-000GLF
Each (On a Tape of 10)
$0.025
- RS Stock No. 0458558
- Mfr. Part No. CR0201AFW-1000GLF
Each (On a Tape of 10)
$0.025
- RS Stock No. 2463171
- Mfr. Part No. CR0402-JW-472GLF
Each (On a Reel of 10000)
$0.003
- RS Stock No. 8199937
- Mfr. Part No. PWR163S-25-15R0J
Each
$7.82
Related links
- Bourns CR 0 Ω, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJ/-000GLF
- Bourns CR 10 kΩ, 0201 Thick Film Surface Mount Resistor ±5 % 0.05 W - CR0201AJW-103GLF
- Panasonic ERJ1G 100 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ104C
- Panasonic ERJ1G 2.2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ222C
- KOA RK73B 10 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC103J
- Panasonic ERJ 0 mΩ, 0603 Thick Film Surface Mount Resistor ± 5 % 0.05 W - ERJ1GN0R00C
- Panasonic ERJ1G 2 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - ERJ1GNJ202C
- KOA RK73B 47 kΩ, 0603 Thick Film Surface Mount Resistor ±5 % 0.05 W - RK73B1HTTC473J












