Panasonic 240Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- RS Stock No.:
- 434-696
- Mfr. Part No.:
- ERJ8GEYJ241V
- Brand:
- Panasonic
Get a bulk buy discount
Add 200 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$5.90
(exc. GST)
$6.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7,700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.059 | $5.90 | - |
| 200 - 400 | $0.058 | $5.80 | 1% |
| 500 + | $0.055 | $5.50 | 6% |
*price indicative
- RS Stock No.:
- 434-696
- Mfr. Part No.:
- ERJ8GEYJ241V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- JP
Related links
- Vishay CRCW 330Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 1Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 4.7Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 5.1kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 3.9kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 1.5kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 6.8kΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
- Panasonic 2.2Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W
